Part Details for ATWINC1510-MR210PB1963-T by Microchip Technology Inc
Overview of ATWINC1510-MR210PB1963-T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATWINC1510-MR210PB1963-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATWINC1510-MR210PB1963-T
|
Microchip Technology Inc | SmartConnect ATWINC1500B-MU-T Module, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.6600 / $10.6600 | Buy Now |
Part Details for ATWINC1510-MR210PB1963-T
ATWINC1510-MR210PB1963-T CAD Models
ATWINC1510-MR210PB1963-T Part Data Attributes
|
ATWINC1510-MR210PB1963-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATWINC1510-MR210PB1963-T
Microchip Technology Inc
Microprocessor Circuit, CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | I2C, SPI | |
JESD-30 Code | R-XXMA-N28 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Screening Level | TS 16949 | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for ATWINC1510-MR210PB1963-T
This table gives cross-reference parts and alternative options found for ATWINC1510-MR210PB1963-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATWINC1510-MR210PB1963-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATWINC1510-MR210PB1961 | SmartConnect ATWINC1500B-MU-T Module | Microchip Technology Inc | ATWINC1510-MR210PB1963-T vs ATWINC1510-MR210PB1961 |
ATWINC1510-MR210PB1954 | Microprocessor Circuit, CMOS | Microchip Technology Inc | ATWINC1510-MR210PB1963-T vs ATWINC1510-MR210PB1954 |
ATWINC1510-MR210PB1963 | SmartConnect ATWINC1500B-MU-T Module | Microchip Technology Inc | ATWINC1510-MR210PB1963-T vs ATWINC1510-MR210PB1963 |