Part Details for ATWINC1510B-MU-Y042 by Microchip Technology Inc
Overview of ATWINC1510B-MU-Y042 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATWINC1510B-MU-Y042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ7269
|
Newark | Atwinc1510 802.11 B/G/N Ic 40 Vqfn 5X5X0.9Mm Tray Rohs Compliant: Yes |Microchip ATWINC1510B-MU-Y042 Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 | Buy Now |
DISTI #
ATWINC1510B-MU-Y042-ND
|
DigiKey | IC RF TXRX+MCU WIFI 40-WFQFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
480 In Stock |
|
$4.1800 | Buy Now |
DISTI #
ATWINC1510B-MU-Y04
|
Avnet Americas | ATWINC1510 802.11 B/G/N IC - Trays (Alt: ATWINC1510B-MU-Y04) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$3.4300 / $4.1800 | Buy Now |
DISTI #
579-INC1510BMUY042
|
Mouser Electronics | RF System on a Chip - SoC SmartConnect Chipset WINC1500 RoHS: Compliant | 965 |
|
$3.6700 / $4.1800 | Buy Now |
DISTI #
ATWINC1510B-MU-Y042
|
Microchip Technology Inc | SmartConnect Chipset WINC1500, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
479 Alternates Available |
|
$3.0300 / $4.1800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 490 Package Multiple: 490 | 0 |
|
$3.4500 | Buy Now |
|
Onlinecomponents.com | 4410 Factory Stock |
|
$3.6300 / $7.5900 | Buy Now | |
DISTI #
ATWINC1510B-MU-Y04
|
Avnet Americas | ATWINC1510 802.11 B/G/N IC - Trays (Alt: ATWINC1510B-MU-Y04) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$3.4300 / $4.1800 | Buy Now |
|
Ameya Holding Limited | 479 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 490 | 3430 |
|
$3.5700 / $4.3100 | Buy Now |
Part Details for ATWINC1510B-MU-Y042
ATWINC1510B-MU-Y042 CAD Models
ATWINC1510B-MU-Y042 Part Data Attributes:
|
ATWINC1510B-MU-Y042
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATWINC1510B-MU-Y042
Microchip Technology Inc
Microprocessor Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 48 MHz | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | NETWORK CONTROLLER |
Alternate Parts for ATWINC1510B-MU-Y042
This table gives cross-reference parts and alternative options found for ATWINC1510B-MU-Y042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATWINC1510B-MU-Y042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATWINC1510B-MU-T042 | Microprocessor Circuit | Microchip Technology Inc | ATWINC1510B-MU-Y042 vs ATWINC1510B-MU-T042 |