-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC4380
|
Newark | Atwinc3400 802.11 B/G/N + Bluetooth 5 Module Chip Antenna 36 Module Tray Rohs Compliant: Yes |Microchip ATWINC3400-MR210CA122 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 199 |
|
$14.9600 / $16.3800 | Buy Now |
DISTI #
45AC6347
|
Newark | Bluetooth Module, V4.0, -90Db, Bluetooth Version:Bluetooth 4.0, Supply Voltage Min:2.5V, Supply Voltage Max:4.2V, Signal Range Max:-, Data Rate:72Mbps, Bluetooth Class:Class 1, Class 2, Receive Sensitivity:-90Db, Operating Rohs Compliant: Yes |Microchip ATWINC3400-MR210CA122 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4700 | Buy Now |
DISTI #
97AC9691
|
Newark | Atwinc3400 802.11 B/G/N + Bluetooth 5 Module Chip Antenna Rohs Compliant: Yes |Microchip ATWINC3400-MR210CA122 Min Qty: 49 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8100 | Buy Now |
DISTI #
ATWINC3400-MR210CA122-ND
|
DigiKey | RF TXRX MODULE WIFI CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Tray |
2323 In Stock |
|
$12.1701 / $14.1900 | Buy Now |
DISTI #
ATWINC3400-MR210CA
|
Avnet Americas | 802.11 b/g/n Bluetooth 4.0 72.2Mbps 2.412GHz to 2.472GHz 3V to 4.2V 18.3dBm -95dBm - Trays (Alt: ATWINC3400-MR210CA) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$12.1700 / $14.1900 | Buy Now |
DISTI #
43AC4380
|
Avnet Americas | 802.11 b/g/n Bluetooth 4.0 72.2Mbps 2.412GHz to 2.472GHz 3V to 4.2V 18.3dBm -95dBm - Bulk (Alt: 43AC4380) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 199 Partner Stock |
|
$14.9600 / $16.6600 | Buy Now |
DISTI #
579-NC3400MR210CA122
|
Mouser Electronics | Multiprotocol Modules SMARTCONNECT WINC3400 WL MOD RoHS: Compliant | 993 |
|
$11.9800 / $13.3200 | Buy Now |
DISTI #
V99:2348_18962022
|
Arrow Electronics | WLAN+BT Module 2412MHz to 2472MHz 36-Pin Tray Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2134 | Americas - 18 |
|
$13.9300 | Buy Now |
DISTI #
ATWINC3400-MR210CA122
|
Microchip Technology Inc | SmartConnect ATWINC3400A-MU-T Module, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
14550 Alternates Available |
|
$10.2000 / $14.1900 | Buy Now |
|
Future Electronics | 2.4 GHz V802.11 b/g/n Network Controller with Integrated Bluetooth 4.0 RoHS: Compliant pbFree: Yes Min Qty: 68 Package Multiple: 72 Container: Tray | 68Tray |
|
$11.7500 / $11.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATWINC3400-MR210CA122
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATWINC3400-MR210CA122
Microchip Technology Inc
Microprocessor Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-37 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks, 1 Day | |
Date Of Intro | 2017-11-16 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XXMA-N37 | |
Length | 22.428 mm | |
Number of Terminals | 37 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.087 mm | |
Supply Voltage-Max | 4.2 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.204 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14.732 mm | |
uPs/uCs/Peripheral ICs Type | Bluetooth SoC |
This table gives cross-reference parts and alternative options found for ATWINC3400-MR210CA122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATWINC3400-MR210CA122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATWINC3400-MR210CA131 | Microprocessor Circuit | Microchip Technology Inc | ATWINC3400-MR210CA122 vs ATWINC3400-MR210CA131 |