Part Details for ATXMEGA128D3-AU by Atmel Corporation
Results Overview of ATXMEGA128D3-AU by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXMEGA128D3-AU Information
ATXMEGA128D3-AU by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATXMEGA128D3-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | MCU 8-bit/16-bit AVR RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP Tray / IC MCU 8BIT 128KB FLASH 64TQFP | 10000 |
|
$5.4817 / $8.2225 | Buy Now |
Part Details for ATXMEGA128D3-AU
ATXMEGA128D3-AU CAD Models
ATXMEGA128D3-AU Part Data Attributes
|
ATXMEGA128D3-AU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA128D3-AU
Atmel Corporation
RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM HEIGHT, GREEN, PLASTIC, MS-026AEB, TQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM HEIGHT, GREEN, PLASTIC, MS-026AEB, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Core Architecture | AVR | |
Device Core | AVR | |
Clock Speed | 32 | |
Ram | 8 | |
Flash Memory | 128 | |
Can | 0 | |
Adc Channels | 16 | |
Adc Resolution | 12 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 14 mm | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATXMEGA128D3-AU
This table gives cross-reference parts and alternative options found for ATXMEGA128D3-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA128D3-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATXMEGA128D3-AU-SL383 | Atmel Corporation | Check for Price | RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM HEIGHT, GREEN, PLASTIC, MS-026AEB, TQFP-64 | ATXMEGA128D3-AU vs ATXMEGA128D3-AU-SL383 |
ATXMEGA128D3-AUR | Microchip Technology Inc | $6.4550 | IC MCU 8BIT 128KB FLASH 64TQFP | ATXMEGA128D3-AU vs ATXMEGA128D3-AUR |