-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 32KB FLASH 44TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXMEGA32A4-AU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R5662
|
Newark | Mcu, 8Bit, Avr Xmega, 32Mhz, Tqfp-44, Product Range:Avr Atxmega Family Atxmega A Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:32Kb, Ram Memory Size:4Kb, No. Of Pins:44Pins, Mcu Case Style:Tqfp, No. Of I/O S:34I/O S, Rohs Compliant: Yes |Microchip ATXMEGA32A4-AU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 498 |
|
$4.4200 / $5.3000 | Buy Now |
DISTI #
ATXMEGA32A4-AU
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 32KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP - Trays (Alt: ATXMEGA32A4-AU) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$4.2749 / $4.4200 | Buy Now |
DISTI #
ATXMEGA32A4-AU
|
Microchip Technology Inc | 44TQFP, IND TEMP, GREEN, 1.6-3.6V, TQFP, Projected EOL: 2039-11-01 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
9625 Alternates Available COO: Taiwan, Thailand |
|
$3.7200 / $5.1000 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
DISTI #
ATXMEGA32A4-AU
|
TME | IC: AVR microcontroller, TQFP44, Ext.inter: 34, Cmp: 2, ATXMEGA Min Qty: 1 | 118 |
|
$4.4200 / $5.3900 | Buy Now |
|
NAC | 44TQFP, IND TEMP, GREEN, 1.6-3.6V - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 16960 |
|
$4.4100 / $5.3200 | Buy Now |
DISTI #
ATXMEGA32A4-AU
|
Avnet Silica | MCU 8bit16bit XMEGA AVR RISC 32KB Flash 18V25V33V 44Pin TQFP (Alt: ATXMEGA32A4-AU) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days | Silica - 10240 |
|
Buy Now | |
DISTI #
ATXMEGA32A4-AU
|
EBV Elektronik | MCU 8bit16bit XMEGA AVR RISC 32KB Flash 18V25V33V 44Pin TQFP (Alt: ATXMEGA32A4-AU) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 5 Weeks, 0 Days | EBV - 480 |
|
Buy Now | |
|
LCSC | AVR 32MHz TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS | 3 |
|
$43.4267 / $47.5230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATXMEGA32A4-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA32A4-AU
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 44TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 34 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATXMEGA32A4-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA32A4-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATXMEGA32A4-AUR | Microchip Technology Inc | $5.4050 | IC MCU 8BIT 32KB FLASH 44TQFP | ATXMEGA32A4-AU vs ATXMEGA32A4-AUR |
ATXMEGA32A4-AU-SL383 | Atmel Corporation | Check for Price | Microcontroller | ATXMEGA32A4-AU vs ATXMEGA32A4-AU-SL383 |