Datasheets
ATXMEGA32A4U-AU by:

IC MCU 8BIT 32KB FLASH 44TQFP

Part Details for ATXMEGA32A4U-AU by Microchip Technology Inc

Overview of ATXMEGA32A4U-AU by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities Automotive

Price & Stock for ATXMEGA32A4U-AU

Part # Distributor Description Stock Price Buy
DISTI # 75T6235
Newark Mcu, 8Bit, Avr Xmega, 32Mhz, Tqfp-44, Product Range:Avr Atxmega Family Atxmega A Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:32Kb, Ram Memory Size:4Kb, No. Of Pins:44Pins, Mcu Case Style:Tqfp, No. Of I/O S:34I/O S, Rohs Compliant: Yes |Microchip ATXMEGA32A4U-AU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 3993
  • 1 $3.9200
  • 10 $3.7500
  • 25 $3.5900
  • 50 $3.4200
  • 100 $3.2400
$3.2400 / $3.9200 Buy Now
DISTI # 68T3946
Newark Microcontroller Mcu, 8 Bit, Avr Xmega, 32Mhz, Tqfp-44, Product Range:Avr Atxmega Family Atxmega A Series Microcontrollers, Device Core:Avr, Operating Frequency Max:32Mhz, Program Memory Size:32Kb, No. Of Pins:44Pins, Qualification:- Rohs Compliant: Yes |Microchip ATXMEGA32A4U-AU Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.1800
$3.1800 Buy Now
DISTI # ATXMEGA32A4U-AU
Avnet Americas MCU 8-bit/16-bit XMEGA AVR RISC 32KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP - Trays (Alt: ATXMEGA32A4U-AU) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 8 Weeks, 0 Days Container: Tray 0
  • 1 $3.7700
  • 25 $3.4500
  • 100 $3.1200
$3.1200 / $3.7700 Buy Now
DISTI # ATXMEGA32A4U-AU
Microchip Technology Inc 44TQFP, IND TEMP, GREEN, 1.6-3.6V, Projected EOL: 2039-11-01 RoHS: Compliant pbFree: Yes 20303
  • 1 $3.7700
  • 25 $3.4500
  • 100 $3.1200
  • 1,000 $2.8900
  • 5,000 $2.7300
$2.7300 / $3.7700 Buy Now
DISTI # ATXMEGA32A4U-AU
TME IC: AVR microcontroller, TQFP44, Ext.inter: 34, Cmp: 2, ATXMEGA Min Qty: 1 8
  • 1 $3.8900
  • 10 $3.7600
  • 25 $3.5400
  • 100 $3.2600
$3.2600 / $3.8900 Buy Now
Ameya Holding Limited XMEGA Series 32 KB Flash 4 KB SRAM 32 MHz 8/16-Bit Microcontroller - TQFP-44 24203
RFQ
NAC 44TQFP, IND TEMP, GREEN, 1.6-3.6V - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray 11840
  • 1 $3.9100
  • 100 $3.5500
  • 500 $3.3300
  • 1,000 $3.2400
$3.2400 / $3.9100 Buy Now
DISTI # ATXMEGA32A4U-AU
Avnet Silica MCU 8-bit/16-bit XMEGA AVR RISC 32KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP (Alt: ATXMEGA32A4U-AU) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 10 Weeks, 0 Days Silica - 160
Buy Now
DISTI # C1S124600221428
Chip1Stop 44TQFP, IND TEMP, GREEN, 1.6-3.6V RoHS: Compliant pbFree: Yes 201
  • 1 $2.8800
  • 10 $2.8200
$2.8200 / $2.8800 Buy Now
CHIPMALL.COM LIMITED 32KB 1.6V~3.6V AVR 32MHz 34 TQFP-4410x10 Microcontroller Units MCUs/MPUs/SOCs ROHS 460
  • 5 $4.7934
  • 50 $3.7995
  • 150 $3.5032
$3.5032 / $4.7934 Buy Now
DISTI # ATXMEGA32A4U-AU
EBV Elektronik MCU 8-bit/16-bit XMEGA AVR RISC 32KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP (Alt: ATXMEGA32A4U-AU) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 9 Weeks, 0 Days EBV - 160
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 160 160
  • 160 $6.2000
$6.2000 Buy Now

Part Details for ATXMEGA32A4U-AU

ATXMEGA32A4U-AU CAD Models

ATXMEGA32A4U-AU Part Data Attributes

ATXMEGA32A4U-AU Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
ATXMEGA32A4U-AU Microchip Technology Inc IC MCU 8BIT 32KB FLASH 44TQFP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, LQFP-44
Reach Compliance Code compliant
ECCN Code 5A992.C
HTS Code 8542.31.00.01
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ
Address Bus Width
Bit Size 16
Boundary Scan NO
CPU Family AVR RISC
Clock Frequency-Max 16 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G44
JESD-609 Code e3
Length 10 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of DMA Channels 4
Number of External Interrupts 34
Number of I/O Lines 34
Number of Serial I/Os 1
Number of Terminals 44
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TQFP
Package Equivalence Code TQFP44,.39SQ,31
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 4096
ROM (words) 32768
ROM Programmability FLASH
Seated Height-Max 1.2 mm
Speed 32 MHz
Supply Current-Max 12 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Resources and Additional Insights for ATXMEGA32A4U-AU

Reference Designs related to ATXMEGA32A4U-AU

ATXMEGA32A4U-AU Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATXMEGA32A4U-AU by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATXMEGA32A4U-AU by Microchip Technology Inc

  • Please alert me when ATXMEGA32A4U-AU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ATXMEGA32A4U-AU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATXMEGA32A4U-AU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ATXMEGA32A4U-AU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATXMEGA32A4U-AU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATXMEGA32A4U-AU by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: