-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 32KB FLASH 32TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6296
|
Newark | Mcu, 8Bit, Avr Xmega, 32Mhz, Tqfp-32, Product Range:Avr Atxmega Family Atxmega E Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:32Kb, Ram Memory Size:4Kb, No. Of Pins:32Pins, Mcu Case Style:Tqfp, No. Of I/O S:26I/O S, Rohs Compliant: Yes |Microchip ATXMEGA32E5-AU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 409 |
|
$3.0700 / $3.7100 | Buy Now |
DISTI #
ATXMEGA32E5-AU
|
Avnet Americas | MCU 8-Bit/16-Bit ATXMEGA32E5 AVR RISC 32KB Flash 1.6V to 3.6V 32-Pin TQFP Tray - Trays (Alt: ATXMEGA32E5-AU) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Tray | 250 |
|
$2.9641 / $3.0647 | Buy Now |
DISTI #
ATXMEGA32E5-AU
|
Microchip Technology Inc | 32TQFP, IND TEMP,GREEN,1.6-3.6V, TQFP, Projected EOL: 2039-11-08 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
8512 Alternates Available COO: Philippines |
|
$2.5900 / $3.5700 | Buy Now |
DISTI #
ATXMEGA32E5-AU
|
TME | IC: AVR microcontroller, TQFP32, Ext.inter: 26, Cmp: 2, ATXMEGA Min Qty: 1 | 235 |
|
$3.0300 / $3.7300 | Buy Now |
|
NAC | 32TQFP, IND TEMP,GREEN,1.6-3.6V - Package: 32 TQFP 7x7x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: Tray | 6750 |
|
$3.0600 / $3.6900 | Buy Now |
DISTI #
ATXMEGA32E5-AU
|
Avnet Silica | MCU 8-Bit/16-Bit ATXMEGA32E5 AVR RISC 32KB Flash 1.6V to 3.6V 32-Pin TQFP Tray (Alt: ATXMEGA32E5-AU) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S124600269260
|
Chip1Stop | 32TQFP, IND TEMP,GREEN,1.6-3.6V RoHS: Compliant Container: Tray | 2500 |
|
$2.4300 / $2.4700 | Buy Now |
DISTI #
ATXMEGA32E5-AU
|
EBV Elektronik | MCU 8-Bit/16-Bit ATXMEGA32E5 AVR RISC 32KB Flash 1.6V to 3.6V 32-Pin TQFP Tray (Alt: ATXMEGA32E5-AU) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | TQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS | 100 |
|
$4.5796 / $6.3086 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATXMEGA32E5-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA32E5-AU
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 32TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
RAM (words) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATXMEGA32E5-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA32E5-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATXMEGA32E5-AUR | Microchip Technology Inc | $3.5385 | IC MCU 8BIT 32KB FLASH 32TQFP | ATXMEGA32E5-AU vs ATXMEGA32E5-AUR |
ATXMEGA32E5-AN | Microchip Technology Inc | $3.4851 | IC MCU 8BIT 32KB FLASH 32TQFP | ATXMEGA32E5-AU vs ATXMEGA32E5-AN |