Part Details for ATZB-X0-256-4-0-CN by Microchip Technology Inc
Overview of ATZB-X0-256-4-0-CN by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATZB-X0-256-4-0-CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATZB-X0-256-4-0-CN-ND
|
DigiKey | RF TXRX MODULE 802.15.4 CHIP SMD Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ATZB-X0-256-4-0-CN
|
Avnet Americas | ZigBee 928MHz 1000Kbps 42-Pin SMD T/R - Bulk (Alt: ATZB-X0-256-4-0-CN) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ATZB-X0-256-4-0-CN
|
Avnet Americas | ZigBee 928MHz 1000Kbps 42-Pin SMD T/R - Bulk (Alt: ATZB-X0-256-4-0-CN) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ATZB-X0-256-4-0-CN
|
Avnet Americas | ZigBee 928MHz 1000Kbps 42-Pin SMD T/R - Bulk (Alt: ATZB-X0-256-4-0-CN) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for ATZB-X0-256-4-0-CN
ATZB-X0-256-4-0-CN CAD Models
ATZB-X0-256-4-0-CN Part Data Attributes
|
ATZB-X0-256-4-0-CN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATZB-X0-256-4-0-CN
Microchip Technology Inc
RF TXRX MODULE 802.15.4 CHIP ANT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-42 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XXMA-N42 | |
Length | 30 mm | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 3.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 20 mm |
Alternate Parts for ATZB-X0-256-4-0-CN
This table gives cross-reference parts and alternative options found for ATZB-X0-256-4-0-CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATZB-X0-256-4-0-CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSC426MJA/883B | Dual-Power MOSFET Drivers, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | ATZB-X0-256-4-0-CN vs TSC426MJA/883B |
TSC426CBA-T | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | ATZB-X0-256-4-0-CN vs TSC426CBA-T |
MAX4426ESA+ | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | ATZB-X0-256-4-0-CN vs MAX4426ESA+ |
MIC4427YM-TR | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | ATZB-X0-256-4-0-CN vs MIC4427YM-TR |
MAX4427ESA+T | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, SO-8 | Maxim Integrated Products | ATZB-X0-256-4-0-CN vs MAX4427ESA+T |
TSC426CBA | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | ATZB-X0-256-4-0-CN vs TSC426CBA |
MIC4427YMM | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, LEAD FREE, MSOP-8 | Rochester Electronics LLC | ATZB-X0-256-4-0-CN vs MIC4427YMM |
MIC427CM | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | ATZB-X0-256-4-0-CN vs MIC427CM |
MAX4427ESA+T | Dual High-Speed, 1.5A MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | ATZB-X0-256-4-0-CN vs MAX4427ESA+T |
MIC4427ZM | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | ATZB-X0-256-4-0-CN vs MIC4427ZM |