Part Details for ATZB-X0-256-4-0-CNR by Microchip Technology Inc
Overview of ATZB-X0-256-4-0-CNR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATZB-X0-256-4-0-CNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATZB-X0-256-4-0-CNR-ND
|
DigiKey | RF TXRX MODULE 802.15.4 CHIP SMD Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ATZB-X0-256-4-0-CN
|
Avnet Americas | ZigBee 928MHz 1000Kbps 42-Pin SMD T/R - Bulk (Alt: ATZB-X0-256-4-0-CN) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ATZB-X0-256-4-0-CN
|
Avnet Americas | ZigBee 928MHz 1000Kbps 42-Pin SMD T/R - Bulk (Alt: ATZB-X0-256-4-0-CN) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ATZB-X0-256-4-0-CN
|
Avnet Americas | ZigBee 928MHz 1000Kbps 42-Pin SMD T/R - Bulk (Alt: ATZB-X0-256-4-0-CN) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
ATZB-X0-256-4-0-CNR
|
EBV Elektronik | ZigBee 928MHz 1000Kbps 42-Pin SMD T/R (Alt: ATZB-X0-256-4-0-CNR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 6 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for ATZB-X0-256-4-0-CNR
ATZB-X0-256-4-0-CNR CAD Models
ATZB-X0-256-4-0-CNR Part Data Attributes
|
ATZB-X0-256-4-0-CNR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATZB-X0-256-4-0-CNR
Microchip Technology Inc
RF TXRX MODULE 802.15.4 CHIP ANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-42 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XXMA-N42 | |
Length | 30 mm | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm |
Alternate Parts for ATZB-X0-256-4-0-CNR
This table gives cross-reference parts and alternative options found for ATZB-X0-256-4-0-CNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATZB-X0-256-4-0-CNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSC426MJA/883B | Dual-Power MOSFET Drivers, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | ATZB-X0-256-4-0-CNR vs TSC426MJA/883B |
TSC426CBA-T | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | ATZB-X0-256-4-0-CNR vs TSC426CBA-T |
MAX4426ESA+ | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | ATZB-X0-256-4-0-CNR vs MAX4426ESA+ |
MIC4427YM-TR | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | ATZB-X0-256-4-0-CNR vs MIC4427YM-TR |
MAX4427ESA+T | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, SO-8 | Maxim Integrated Products | ATZB-X0-256-4-0-CNR vs MAX4427ESA+T |
TSC426CBA | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | ATZB-X0-256-4-0-CNR vs TSC426CBA |
MIC4427YMM | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, LEAD FREE, MSOP-8 | Rochester Electronics LLC | ATZB-X0-256-4-0-CNR vs MIC4427YMM |
MIC427CM | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | ATZB-X0-256-4-0-CNR vs MIC427CM |
MAX4427ESA+T | Dual High-Speed, 1.5A MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | ATZB-X0-256-4-0-CNR vs MAX4427ESA+T |
MIC4427ZM | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | ATZB-X0-256-4-0-CNR vs MIC4427ZM |