Part Details for AU-4M-31 by Altech Corporation
Overview of AU-4M-31 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AU-4M-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2003
|
Newark | Aux. Switch For Gmc/D-6M-16Mr |Altech AU-4M-31 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7600 / $14.9100 | Buy Now |
DISTI #
AU-4M-31-ND
|
DigiKey | AUX SWITCH FOR GMCD-6M-16MR FRON Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2600 | Buy Now |
DISTI #
845-AU4M31
|
Mouser Electronics | Relay Sockets & Hardware AUX. SWITCH FOR GMC/D-6M-16MR | 0 |
|
$8.2600 | Order Now |
DISTI #
71240031
|
RS | AUX. SWITCH FOR GMC/D-6M-16MR, FRONT MOUNT, 3 N.O./1 N.C. | Altech Corp AU-4M-31 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3600 / $12.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$8.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3600 / $11.0700 | Buy Now |
DISTI #
10106029
|
TestEquity LLC | Altech AU-4M-31 Reversing Mini Contactor, Auxillary Contacts, 4 Poles | 0 |
|
$12.1000 | Buy Now |