Part Details for AUIPS1021 by International Rectifier
Overview of AUIPS1021 by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUIPS1021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | INTELLIGENT POWER LOW SIDE SWITCH Buffer/Inverter Based Peripheral Driver, 1 Driver, MOS, PSFM3 RoHS: Not Compliant | Europe - 100 |
|
RFQ |
Part Details for AUIPS1021
AUIPS1021 CAD Models
AUIPS1021 Part Data Attributes
|
AUIPS1021
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AUIPS1021
International Rectifier
Buffer/Inverter Based Peripheral Driver, 1 Driver, MOS, PSFM3, ROHS COMPLIANT, PLASTIC, TO-220AB, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | NO | |
Technology | MOS | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 400 µs | |
Turn-on Time | 100 µs |
Alternate Parts for AUIPS1021
This table gives cross-reference parts and alternative options found for AUIPS1021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIPS1021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPS1021PBF | Buffer/Inverter Based Peripheral Driver, 1 Driver, MOS, PSFM3, LEAD FREE, TO-220AB, 3 PIN | International Rectifier | AUIPS1021 vs IPS1021PBF |
AUIPS1021 | Buffer/Inverter Based Peripheral Driver, 1 Driver, MOS, PSFM3, ROHS COMPLIANT, PLASTIC, TO-220AB, 3 PIN | Infineon Technologies AG | AUIPS1021 vs AUIPS1021 |