Part Details for AUIPS1021STRL by International Rectifier
Overview of AUIPS1021STRL by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUIPS1021STRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AUIPS1021 - HITFET, Automotive Smart Low-Side Switch RoHS: Compliant Status: Obsolete Min Qty: 1 | 70631 |
|
$0.9574 / $1.1300 | Buy Now |
Part Details for AUIPS1021STRL
AUIPS1021STRL CAD Models
AUIPS1021STRL Part Data Attributes
|
AUIPS1021STRL
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AUIPS1021STRL
International Rectifier
Buffer/Inverter Based Peripheral Driver, 1 Driver, MOS, PSSO3, ROHS COMPLIANT, PLASTIC, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.83 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 400 µs | |
Turn-on Time | 100 µs | |
Width | 9.08 mm |
Alternate Parts for AUIPS1021STRL
This table gives cross-reference parts and alternative options found for AUIPS1021STRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIPS1021STRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPS1021STRRPBF | Buffer/Inverter Based Peripheral Driver, 1 Driver, MOS, PSSO2, LEAD FREE, D2PAK-2 | International Rectifier | AUIPS1021STRL vs IPS1021STRRPBF |
IPS1021S | Buffer/Inverter Based Peripheral Driver, 1 Driver, MOS, PSSO2, LEAD FREE, D2PAK-2 | International Rectifier | AUIPS1021STRL vs IPS1021S |
IPS1021STRLPBF | Buffer/Inverter Based Peripheral Driver, 1 Driver, MOS, PSSO2, LEAD FREE, D2PAK-2 | International Rectifier | AUIPS1021STRL vs IPS1021STRLPBF |
IPS1021STRR | Buffer/Inverter Based Peripheral Driver, 1 Driver, MOS, PSSO2, LEAD FREE, D2PAK-2 | International Rectifier | AUIPS1021STRL vs IPS1021STRR |