There are no models available for this part yet.
Overview of AUIPS6011R by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AUIPS6011R by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92Y2754
|
Newark | Power Load Switch, Aec-Q100, To-252-5, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:60A, On State Resistance:0.011Ohm, Distribution Switch Case Style:To-252, No. Of Pins:5Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Infineon AUIPS6011R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for AUIPS6011R by Infineon Technologies AG
Part Data Attributes for AUIPS6011R by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Infineon
|
Driver Number of Bits
|
1
|
Interface IC Type
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
5
|
Output Current-Max
|
5.6 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SMSIP5H,.37,50TB
|
Qualification Status
|
Not Qualified
|
Screening Level
|
AEC-Q100
|
Surface Mount
|
YES
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
SINGLE
|
Alternate Parts for AUIPS6011R
This table gives cross-reference parts and alternative options found for AUIPS6011R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIPS6011R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPS6011RPBF | Buffer/Inverter Based Peripheral Driver, 1 Driver, 60A, PSSO4, LEAD FREE, TO-252, DPAK, 5 PIN | International Rectifier | AUIPS6011R vs IPS6011RPBF |
AUIPS6011R | Buffer/Inverter Based Peripheral Driver, 1 Driver | International Rectifier | AUIPS6011R vs AUIPS6011R |
Related Parts for AUIPS6011R
-
ATTINY861V-10MUMicrocontrollers
-
AUIPS6011Peripheral Drivers
-
FDMC8321LPower Field-Effect Transistors
-
LT3483ES6Switching Regulator or Controllers
-
NCT7491MNTXGOther Analog ICs
-
DRV8432DKDRMotion Control Electronics
-
AD7734BRUAnalog to Digital Converters
-
TS51223-M000WCSRPower Management Circuits
-
FSA1156P6XMultiplexers or Switches