Part Details for AUIPS6044GTR by International Rectifier
Overview of AUIPS6044GTR by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for AUIPS6044GTR
AUIPS6044GTR CAD Models
AUIPS6044GTR Part Data Attributes
|
AUIPS6044GTR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AUIPS6044GTR
International Rectifier
Buffer/Inverter Based Peripheral Driver, 1 Driver, PDSO28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
Number of Terminals | 28 | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for AUIPS6044GTR
This table gives cross-reference parts and alternative options found for AUIPS6044GTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIPS6044GTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPS6044GPBF | Buffer/Inverter Based Peripheral Driver, 1 Driver, 7A, PDSO28, MS-013AE, ROHS COMPLIANT, SOIC-28 | International Rectifier | AUIPS6044GTR vs IPS6044GPBF |
AUIPS6044GTR | Buffer/Inverter Based Peripheral Driver, 1 Driver, PDSO28, | Infineon Technologies AG | AUIPS6044GTR vs AUIPS6044GTR |