Part Details for AUIPS7091G by Infineon Technologies AG
Overview of AUIPS7091G by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Price & Stock for AUIPS7091G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC HIGH SIDE SWITCH IPS 8SOIC | 30000 |
|
$1.2640 / $1.8960 | Buy Now |
Part Details for AUIPS7091G
AUIPS7091G CAD Models
AUIPS7091G Part Data Attributes
|
AUIPS7091G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIPS7091G
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 5A, PDSO8, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 45 µs | |
Turn-on Time | 35 µs | |
Width | 3.9 mm |
Alternate Parts for AUIPS7091G
This table gives cross-reference parts and alternative options found for AUIPS7091G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIPS7091G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIPS7091GTRPBF | Buffer/Inverter Based Peripheral Driver, 5A, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Infineon Technologies AG | AUIPS7091G vs AUIPS7091GTRPBF |
IPS7071GPBF | Buffer/Inverter Based Peripheral Driver, 1 Driver, 5A, MOS, PDSO8, LEAD FREE, MS-012AA, SOP-8 | International Rectifier | AUIPS7091G vs IPS7071GPBF |
AUIPS7091GTR | Buffer/Inverter Based Peripheral Driver, 1 Driver, 5A, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Infineon Technologies AG | AUIPS7091G vs AUIPS7091GTR |
IPS7091GPBF | Buffer/Inverter Based Peripheral Driver, 1 Driver, 5A, MOS, PDSO8, LEAD FREE, MS-012AA, SOP-8 | International Rectifier | AUIPS7091G vs IPS7091GPBF |