Part Details for AUIPS72211RTRL by Infineon Technologies AG
Overview of AUIPS72211RTRL by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUIPS72211RTRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3514399
|
Farnell | POWER LOAD SW, HIGH SIDE, -40 TO 150DEGC RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.6977 / $4.5336 | Buy Now |
DISTI #
3514399RL
|
Farnell | POWER LOAD SW, HIGH SIDE, -40 TO 150DEGC RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$2.6977 / $3.1973 | Buy Now |
|
Win Source Electronics | IC PWM IPS HIGH SIDE DPAK-5 | 7142 |
|
$52.7540 / $79.1310 | Buy Now |
Part Details for AUIPS72211RTRL
AUIPS72211RTRL CAD Models
AUIPS72211RTRL Part Data Attributes
|
AUIPS72211RTRL
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIPS72211RTRL
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, DPAK-5/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DPAK-5/4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.39 mm | |
Supply Voltage-Max | 60 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 28 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.095 mm |
Alternate Parts for AUIPS72211RTRL
This table gives cross-reference parts and alternative options found for AUIPS72211RTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIPS72211RTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIPS72211R | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, TO-252, DPAK-5/4 | International Rectifier | AUIPS72211RTRL vs AUIPS72211R |
AUIPS72211RTRR | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, TO-252, DPAK-5/4 | International Rectifier | AUIPS72211RTRL vs AUIPS72211RTRR |
AUIPS72211R | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, DPAK-5/4 | Infineon Technologies AG | AUIPS72211RTRL vs AUIPS72211R |
AUIPS72211RTRL | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, TO-252, DPAK-5/4 | International Rectifier | AUIPS72211RTRL vs AUIPS72211RTRL |
AUIPS72211RTR | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, TO-252, DPAK-5/4 | International Rectifier | AUIPS72211RTRL vs AUIPS72211RTR |