-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AUIR3242STRXUMA1CT-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE DSO8-907 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1398 In Stock |
|
$1.7114 / $3.5400 | Buy Now |
DISTI #
AUIR3242STRXUMA1
|
Avnet Americas | MOSFET and Power Driver 300mA Single High Side Non-Inverting 8-Pin SOIC T/R - Tape and Reel (Alt: AUIR3242STRXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$2.0519 | Buy Now |
DISTI #
726-AUIR3242STRXUMA1
|
Mouser Electronics | Gate Drivers IR_HSS-LSS-GATEDRIVER RoHS: Compliant | 3059 |
|
$1.7800 / $3.5400 | Buy Now |
|
Future Electronics | High-Side Gate Driver IC Non-Inverting PG-DSO-8-907 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.7900 | Buy Now |
|
Rochester Electronics | IR_HSS-LSS-GateDriver RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$1.6400 / $1.9300 | Buy Now |
DISTI #
AUIR3242STRXUMA1
|
Avnet Americas | MOSFET and Power Driver 300mA Single High Side Non-Inverting 8-Pin SOIC T/R - Tape and Reel (Alt: AUIR3242STRXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$2.0519 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 7445 |
|
$3.7261 / $4.0204 | Buy Now |
|
Ameya Holding Limited | 1529 |
|
RFQ | ||
DISTI #
AUIR3242STRXUMA1
|
Avnet Americas | MOSFET and Power Driver 300mA Single High Side Non-Inverting 8-Pin SOIC T/R - Tape and Reel (Alt: AUIR3242STRXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$2.0519 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AUIR3242STRXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIR3242STRXUMA1
Infineon Technologies AG
Buffer/Inverter Based MOSFET Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |