Part Details for AUIR3313STRL by Infineon Technologies AG
Results Overview of AUIR3313STRL by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AUIR3313STRL Information
AUIR3313STRL by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AUIR3313STRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip-Germany GmbH | RoHS: Not Compliant | 1107 |
|
RFQ | |
|
Win Source Electronics | Current Limit SW 1-IN 1-OUT 6V to 32V 23A Automotive 5-Pin(4+Tab) D2PAK T/R / IC DVR CURR SENSE PROG D2PAK-5 | 2890 |
|
$12.8169 / $19.2253 | Buy Now |
Part Details for AUIR3313STRL
AUIR3313STRL CAD Models
AUIR3313STRL Part Data Attributes
|
AUIR3313STRL
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIR3313STRL
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, PLASTIC, D2PAK-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, PLASTIC, D2PAK-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SINK | |
Output Current-Max | 23 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.83 mm | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 200 µs | |
Turn-on Time | 80 µs | |
Width | 9.08 mm |
Alternate Parts for AUIR3313STRL
This table gives cross-reference parts and alternative options found for AUIR3313STRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIR3313STRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AUIR3313STRR | International Rectifier | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, PLASTIC, D2PAK-4 | AUIR3313STRL vs AUIR3313STRR |
AUIR3313STRL | International Rectifier | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, PLASTIC, D2PAK-4 | AUIR3313STRL vs AUIR3313STRL |
IR3313STRRPBF | International Rectifier | Check for Price | Buffer/Inverter Based Peripheral Driver, 100A, PSSO4, LEAD FREE, D2PAK-5 | AUIR3313STRL vs IR3313STRRPBF |
IR3313SPBF | International Rectifier | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, LEAD FREE, D2PAK-5 | AUIR3313STRL vs IR3313SPBF |