AUIR3317STRL
Description: Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, PLASTIC, D2PAK-4

Overview of AUIR3317STRL by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for AUIR3317STRL by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # AUIR3317STRL
Avnet Americas Power Switch Hi Side 23A 5-Pin(4+Tab) D2PAK T/R - Tape and Reel (Alt: AUIR3317STRL) Min Qty: 800 Package Multiple: 800 Container: Reel 0
RFQ
Quest Components   42880
  • 1 $24.3626
  • 258 $18.8810
  • 531 $18.2720
$18.2720 / $24.3626 Buy Now
DISTI # SP001515190
EBV Elektronik Power Switch Hi Side 23A 5-Pin(4+Tab) D2PAK T/R (Alt: SP001515190) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for AUIR3317STRL by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AUIR3317STRL by Infineon Technologies AG

AUIR3317STRL
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
ROHS COMPLIANT, PLASTIC, D2PAK-4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Infineon
Built-in Protections
TRANSIENT; OVER CURRENT; THERMAL
Driver Number of Bits
1
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PSSO-G4
JESD-609 Code
e3
Length
10.16 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
4
Output Current Flow Direction
SINK
Output Current-Max
23 A
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
4.83 mm
Supply Voltage-Max
26 V
Supply Voltage-Min
6 V
Supply Voltage-Nom
14 V
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
GULL WING
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Turn-off Time
350 µs
Turn-on Time
300 µs
Width
9.08 mm
Want to compare parts?
  1. AUIR3317STRL
    Infineon Technologies AG
    Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, PLASTIC, D2PAK-4
    VS

Related Parts for AUIR3317STRL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AUIR3317STRL by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AUIR3317STRL by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of AUIR3317STRL would you like to use for your alert(s)?
  • Please alert me when AUIR3317STRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AUIR3317STRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AUIR3317STRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AUIR3317STRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AUIR3317STRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AUIR3317STRL by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: