Transistors
AUIRF2804S-7P
Description: Power Field-Effect Transistor, 240A I(D), 40V, 0.0016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263CB, ROHS COMPLIANT, PLASTIC, D2PAK-7

Overview of AUIRF2804S-7P by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AUIRF2804S-7P by International Rectifier

Part # Manufacturer Description Stock Price Buy
Quest Components   103
  • 1 $8.0448
  • 14 $5.3632
  • 48 $4.9610
$4.9610 / $8.0448 Buy Now

CAD Models for AUIRF2804S-7P by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AUIRF2804S-7P by International Rectifier

AUIRF2804S-7P
International Rectifier
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
D2PAK
Package Description
ROHS COMPLIANT, PLASTIC, D2PAK-7
Pin Count
7
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE
Avalanche Energy Rating (Eas)
1050 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
40 V
Drain Current-Max (ID)
240 A
Drain-source On Resistance-Max
0.0016 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-263CB
JESD-30 Code
R-PSSO-G6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
6
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
330 W
Pulsed Drain Current-Max (IDM)
1360 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. AUIRF2804S-7P
    International Rectifier
    Power Field-Effect Transistor, 240A I(D), 40V, 0.0016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263CB, ROHS COMPLIANT, PLASTIC, D2PAK-7
    VS

Alternate Parts for AUIRF2804S-7P

This table gives cross-reference parts and alternative options found for AUIRF2804S-7P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRF2804S-7P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRF2804S-7PPBF Power Field-Effect Transistor, 160A I(D), 40V, 0.0016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, D2PAK-7 International Rectifier AUIRF2804S-7P vs IRF2804S-7PPBF
IRF2804S-7P Power Field-Effect Transistor, 160A I(D), 40V, 0.0016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-7 Infineon Technologies AG AUIRF2804S-7P vs IRF2804S-7P
IRF2804STRL-7PPBF Power Field-Effect Transistor, 160A I(D), 40V, 0.0016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, D2PAK-7 Infineon Technologies AG AUIRF2804S-7P vs IRF2804STRL-7PPBF
IRF2804S-7PPBF Power Field-Effect Transistor, 160A I(D), 40V, 0.0016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, D2PAK-7 Infineon Technologies AG AUIRF2804S-7P vs IRF2804S-7PPBF
IRF2804STRL-7P Power Field-Effect Transistor, 160A I(D), 40V, 0.0016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-7 International Rectifier AUIRF2804S-7P vs IRF2804STRL-7P
Part Number Description Manufacturer Compare
IRF2804STRL-7P Power Field-Effect Transistor, 160A I(D), 40V, 0.0016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-7 International Rectifier AUIRF2804S-7P vs IRF2804STRL-7P
IRF2804S-7P Power Field-Effect Transistor, 160A I(D), 40V, 0.0016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-7 Infineon Technologies AG AUIRF2804S-7P vs IRF2804S-7P
IRF2804S-7PPBF Power Field-Effect Transistor, 160A I(D), 40V, 0.0016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, D2PAK-7 Infineon Technologies AG AUIRF2804S-7P vs IRF2804S-7PPBF
IRF2804S-7PTRL Power Field-Effect Transistor, 160A I(D), 40V, 0.0016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-7 International Rectifier AUIRF2804S-7P vs IRF2804S-7PTRL
AUIRF2804S-7P Power Field-Effect Transistor, 240A I(D), 40V, 0.0016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263CB, ROHS COMPLIANT, PLASTIC, D2PAK-7 Infineon Technologies AG AUIRF2804S-7P vs AUIRF2804S-7P
IRF2804STRL-7PPBF Power Field-Effect Transistor, 160A I(D), 40V, 0.0016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, D2PAK-7 Infineon Technologies AG AUIRF2804S-7P vs IRF2804STRL-7PPBF
IRF2804S-7PPBF Power Field-Effect Transistor, 160A I(D), 40V, 0.0016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, D2PAK-7 International Rectifier AUIRF2804S-7P vs IRF2804S-7PPBF

Related Parts for AUIRF2804S-7P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AUIRF2804S-7P by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AUIRF2804S-7P by International Rectifier

Select Manufacturer
Which Manufacturer of AUIRF2804S-7P would you like to use for your alert(s)?
  • Please alert me when AUIRF2804S-7P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AUIRF2804S-7P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AUIRF2804S-7P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AUIRF2804S-7P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AUIRF2804S-7P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AUIRF2804S-7P by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: