Part Details for AUIRF7669L2TR by Infineon Technologies AG
Overview of AUIRF7669L2TR by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUIRF7669L2TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3349
|
Newark | Mosfet, N-Ch, 100V, 114A, Directfet L8 Rohs Compliant: Yes |Infineon AUIRF7669L2TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.5800 / $8.2000 | Buy Now |
DISTI #
AUIRF7669L2TRCT-ND
|
DigiKey | MOSFET N-CH 100V 19A DIRECTFET Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3990 In Stock |
|
$5.0366 / $9.4800 | Buy Now |
DISTI #
AUIRF7669L2TR
|
Avnet Americas | Trans MOSFET N-CH 100V 19A 15-Pin Direct-FET L8 T/R - Tape and Reel (Alt: AUIRF7669L2TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$6.1103 | Buy Now |
DISTI #
942-AUIRF7669L2TR
|
Mouser Electronics | MOSFET 100V AUTO GRADE 1 N-CH HEXFET RoHS: Compliant | 2502 |
|
$4.9200 / $7.5400 | Buy Now |
DISTI #
V72:2272_13891808
|
Arrow Electronics | Trans MOSFET N-CH Si 100V 19A Automotive AEC-Q101 15-Pin Direct-FET L8 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2321 Container: Cut Strips | Americas - 4000 |
|
$5.2910 / $5.8190 | Buy Now |
|
Future Electronics | Single N-Channel 100V 4.4 mOhm 81nC Automotive HEXFET® Power Mosfet - DirectFET® RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$5.5600 | Buy Now |
|
Rochester Electronics | AUIRF7669L2 - 75V-100V N-Channel Automotive MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 8405 |
|
$4.8900 / $5.7500 | Buy Now |
DISTI #
AUIRF7669L2TR
|
Avnet Americas | Trans MOSFET N-CH 100V 19A 15-Pin Direct-FET L8 T/R - Tape and Reel (Alt: AUIRF7669L2TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$6.1103 | Buy Now |
|
Ameya Holding Limited | Single N-Channel 100V 4.4 mOhm 81nC Automotive HEXFET® Power Mosfet - DirectFET® | 1251 |
|
RFQ | |
DISTI #
3703493RL
|
Farnell | MOSFET, N-CH, 100V, 114A, DIRECTFET L8 RoHS: Compliant Min Qty: 10 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$6.0932 / $6.9081 | Buy Now |
Part Details for AUIRF7669L2TR
AUIRF7669L2TR CAD Models
AUIRF7669L2TR Part Data Attributes:
|
AUIRF7669L2TR
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRF7669L2TR
Infineon Technologies AG
Power Field-Effect Transistor, 19A I(D), 100V, 0.0044ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, ISOMETRIC-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, ISOMETRIC-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 850 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 19 A | |
Drain-source On Resistance-Max | 0.0044 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XBCC-N9 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 9 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 100 W | |
Pulsed Drain Current-Max (IDM) | 460 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AUIRF7669L2TR
This table gives cross-reference parts and alternative options found for AUIRF7669L2TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRF7669L2TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRF7669L2TR1 | Power Field-Effect Transistor, 19A I(D), 100V, 0.0044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, ISOMETRIC-9 | International Rectifier | AUIRF7669L2TR vs AUIRF7669L2TR1 |