Part Details for AUIRFS4115TRL by International Rectifier
Overview of AUIRFS4115TRL by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUIRFS4115TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AUIRFS4115 - 120V-300V N-Channel Automotive MOSFET ' RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 12 |
|
$3.7100 / $4.3700 | Buy Now |
Part Details for AUIRFS4115TRL
AUIRFS4115TRL CAD Models
AUIRFS4115TRL Part Data Attributes
Alternate Parts for AUIRFS4115TRL
This table gives cross-reference parts and alternative options found for AUIRFS4115TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRFS4115TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFS4115TRL | Power Field-Effect Transistor, 99A I(D), 150V, 0.0121ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 | International Rectifier | AUIRFS4115TRL vs IRFS4115TRL |