Part Details for AUIRFS8405TRL by International Rectifier
Overview of AUIRFS8405TRL by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for AUIRFS8405TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AUIRFS8405TRL-ND
|
DigiKey | MOSFET N-CH 40V 120A D2PAK Min Qty: 222 Container: Bulk MARKETPLACE PRODUCT |
115200 In Stock |
|
$1.3500 | Buy Now |
|
Rochester Electronics | AUIRFS8405 - 20V-40V N-Channel Automotive MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 115200 |
|
$1.1600 / $1.3600 | Buy Now |
Part Details for AUIRFS8405TRL
AUIRFS8405TRL CAD Models
AUIRFS8405TRL Part Data Attributes
|
AUIRFS8405TRL
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AUIRFS8405TRL
International Rectifier
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 120 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 163 W | |
Surface Mount | YES |