Part Details for AUIRFS8408 by International Rectifier
Overview of AUIRFS8408 by International Rectifier
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUIRFS8408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AUIRFS8408-ND
|
DigiKey | AUTOMOTIVE HEXFET N CHANNEL Min Qty: 268 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
268 In Stock |
|
$1.4000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 50 |
|
$1.3440 / $2.6880 | Buy Now |
|
Quest Components | 40 |
|
$1.8000 / $3.6000 | Buy Now | |
|
Rochester Electronics | AUIRFS8408 - 20V-40V N-Channel Automotive MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 268 |
|
$1.2000 / $1.4100 | Buy Now |
Part Details for AUIRFS8408
AUIRFS8408 CAD Models
AUIRFS8408 Part Data Attributes
|
AUIRFS8408
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AUIRFS8408
International Rectifier
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 195 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 294 W | |
Surface Mount | YES |