Part Details for AUIRFU4292 by Infineon Technologies AG
Overview of AUIRFU4292 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUIRFU4292
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AUIRFU4292
|
Avnet Americas | Trans MOSFET N-CH 250V 9.3A 3-Pin(3+Tab) IPAK Tube - Rail/Tube (Alt: AUIRFU4292) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 75 Container: Tube | 0 |
|
RFQ | |
DISTI #
AUIRFU4292
|
Avnet Americas | Trans MOSFET N-CH 250V 9.3A 3-Pin(3+Tab) IPAK Tube - Rail/Tube (Alt: AUIRFU4292) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 75 Container: Tube | 0 |
|
RFQ | |
DISTI #
SP001519718
|
EBV Elektronik | Trans MOSFET N-CH 250V 9.3A 3-Pin(3+Tab) IPAK Tube (Alt: SP001519718) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AUIRFU4292
AUIRFU4292 CAD Models
AUIRFU4292 Part Data Attributes:
|
AUIRFU4292
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRFU4292
Infineon Technologies AG
Power Field-Effect Transistor, N-Channel, Metal-Oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 9.3 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 100 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |