Part Details for AUIRGP35B60PD by International Rectifier
Overview of AUIRGP35B60PD by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AUIRGP35B60PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | AUTOMOTIVE GRADE WARP2 IGBT WITH ULTRAFAST SOFT RECOVERY DIODE Insulated Gate Bipolar Transistor, 60A I(C), 600V V(BR)CES, N-Channel, TO-247AC RoHS: Compliant | Europe - 100 |
|
RFQ | |
|
Chip1Cloud | WARP2 SERIES IGBT WITH ULTRAFAST SOFT RECOVERY DIODE | 7500 |
|
RFQ |
Part Details for AUIRGP35B60PD
AUIRGP35B60PD CAD Models
AUIRGP35B60PD Part Data Attributes:
|
AUIRGP35B60PD
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AUIRGP35B60PD
International Rectifier
Insulated Gate Bipolar Transistor, 60A I(C), 600V V(BR)CES, N-Channel, TO-247AC, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-247AC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGHER RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 60 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 16 ns | |
Gate-Emitter Thr Voltage-Max | 5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 308 W | |
Rise Time-Max (tr) | 11 ns | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 142 ns | |
Turn-on Time-Nom (ton) | 34 ns |