Part Details for AUIRGSL30B60K by International Rectifier
Overview of AUIRGSL30B60K by International Rectifier
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for AUIRGSL30B60K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AUIRGSL30B60K-600047-ND
|
DigiKey | AUIRGSL30B60K - AUTOMOTIVE IGBT Min Qty: 128 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7200 In Stock |
|
$2.3500 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$2.9896 / $4.8480 | Buy Now | |
|
Rochester Electronics | AUIRGSL30B60K - Automotive IGBT Discretes ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8718 |
|
$2.0200 / $2.3800 | Buy Now |
|
ComSIT USA | AUTOMOTIVE GRADE INSULATED GATE BIPOLAR TRANSISTOR Insulated Gate Bipolar Transistor, 78A I(C), 600V V(BR)CES, N-Channel, TO-262AA RoHS: Not Compliant | Europe - 50 |
|
RFQ |
Part Details for AUIRGSL30B60K
AUIRGSL30B60K CAD Models
AUIRGSL30B60K Part Data Attributes:
|
AUIRGSL30B60K
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AUIRGSL30B60K
International Rectifier
Insulated Gate Bipolar Transistor, 78A I(C), 600V V(BR)CES, N-Channel, TO-262AA, ROHS COMPLIANT, TO-262, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-262AA | |
Package Description | ROHS COMPLIANT, TO-262, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 78 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 42 ns | |
Gate-Emitter Thr Voltage-Max | 5.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 370 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 39 ns | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 237 ns | |
Turn-on Time-Nom (ton) | 74 ns |