Part Details for AUIRL3705Z by Infineon Technologies AG
Overview of AUIRL3705Z by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUIRL3705Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AUIRL3705Z
|
Avnet Americas | Trans MOSFET N-CH 55V 86A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: AUIRL3705Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
DISTI #
70411712
|
RS | AUIRL3705Z N-channel MOSFET Transistor, 75 A, 86 A, 55 V, 3-Pin TO-220AB | Infineon AUIRL3705Z RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8600 / $2.1900 | RFQ |
|
Rochester Electronics | AUIRL3705Z - 55V-60V N-Channel Automotive MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 55 |
|
$0.8896 / $1.0500 | Buy Now |
DISTI #
AUIRL3705Z
|
Avnet Americas | Trans MOSFET N-CH 55V 86A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: AUIRL3705Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 5 | 90 |
|
$2.5181 | Buy Now |
DISTI #
AUIRL3705Z
|
Avnet Americas | Trans MOSFET N-CH 55V 86A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: AUIRL3705Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
DISTI #
SP001519682
|
EBV Elektronik | Trans MOSFET N-CH 55V 86A 3-Pin(3+Tab) TO-220AB Tube (Alt: SP001519682) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for AUIRL3705Z
AUIRL3705Z CAD Models
AUIRL3705Z Part Data Attributes
|
AUIRL3705Z
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRL3705Z
Infineon Technologies AG
Power Field-Effect Transistor, 75A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 180 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.008 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 130 W | |
Pulsed Drain Current-Max (IDM) | 340 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AUIRL3705Z
This table gives cross-reference parts and alternative options found for AUIRL3705Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRL3705Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRL3705ZPBF | Power Field-Effect Transistor, 75A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Infineon Technologies AG | AUIRL3705Z vs IRL3705ZPBF |
AUIRL3705Z | Power Field-Effect Transistor, 75A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | International Rectifier | AUIRL3705Z vs AUIRL3705Z |
IRL3705ZPBF | Power Field-Effect Transistor, 75A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | International Rectifier | AUIRL3705Z vs IRL3705ZPBF |