Part Details for AUIRLR024N by International Rectifier
Overview of AUIRLR024N by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUIRLR024N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AUIRLR024N-ND
|
DigiKey | AUTOMOTIVE HEXFET N-CHANNEL Min Qty: 460 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11475 In Stock |
|
$0.6500 | Buy Now |
|
Rochester Electronics | AUIRLR024 - 55V-60V N-Channel Automotive MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 11475 |
|
$0.5602 / $0.6590 | Buy Now |
|
Chip1Cloud | Advanced Planar Technology Low On-Resistance Fully Avalanche Rated | 1870 |
|
RFQ |
Part Details for AUIRLR024N
AUIRLR024N CAD Models
AUIRLR024N Part Data Attributes:
|
AUIRLR024N
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AUIRLR024N
International Rectifier
Power Field-Effect Transistor, 17A I(D), 55V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-252AA | |
Package Description | ROHS COMPLIANT, PLASTIC, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 68 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.08 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 45 W | |
Pulsed Drain Current-Max (IDM) | 72 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AUIRLR024N
This table gives cross-reference parts and alternative options found for AUIRLR024N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRLR024N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLR024NTR | Power Field-Effect Transistor, 17A I(D), 55V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | AUIRLR024N vs IRLR024NTR |
IRLR024N | Power Field-Effect Transistor, 17A I(D), 55V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | AUIRLR024N vs IRLR024N |
AUIRLR024NTRR | Power Field-Effect Transistor, 17A I(D), 55V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | AUIRLR024N vs AUIRLR024NTRR |
IRLR024NTRL | Power Field-Effect Transistor, 17A I(D), 55V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | AUIRLR024N vs IRLR024NTRL |
AUIRLR024N | Power Field-Effect Transistor, 17A I(D), 55V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRLR024N vs AUIRLR024N |
IRLR024NTRRPBF | Power Field-Effect Transistor, 17A I(D), 55V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | International Rectifier | AUIRLR024N vs IRLR024NTRRPBF |
AUIRLR024NTRL | Power Field-Effect Transistor, 17A I(D), 55V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | AUIRLR024N vs AUIRLR024NTRL |
AUIRLR024NTR | Power Field-Effect Transistor, 17A I(D), 55V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | AUIRLR024N vs AUIRLR024NTR |
STD20NF06L-T4 | 24A, 60V, 0.05ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252, DPAK-3 | STMicroelectronics | AUIRLR024N vs STD20NF06L-T4 |
IRLR024NPBF | Power Field-Effect Transistor, 17A I(D), 55V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | Infineon Technologies AG | AUIRLR024N vs IRLR024NPBF |