Part Details for AUIRLR2908TRL by Infineon Technologies AG
Overview of AUIRLR2908TRL by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AUIRLR2908TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AUIRLR2908TRL
|
Avnet Americas | Trans MOSFET N-CH 80V 39A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: AUIRLR2908TRL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 74 Partner Stock |
|
RFQ |
Part Details for AUIRLR2908TRL
AUIRLR2908TRL CAD Models
AUIRLR2908TRL Part Data Attributes
|
AUIRLR2908TRL
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRLR2908TRL
Infineon Technologies AG
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 30 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 120 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AUIRLR2908TRL
This table gives cross-reference parts and alternative options found for AUIRLR2908TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRLR2908TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRLR2908TR | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | International Rectifier | AUIRLR2908TRL vs AUIRLR2908TR |
AUIRLR2908TRR | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | International Rectifier | AUIRLR2908TRL vs AUIRLR2908TRR |
IRLR2908PBF | Power Field-Effect Transistor, 30A I(D), 80V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRLR2908TRL vs IRLR2908PBF |
IRLR2908TR | Power Field-Effect Transistor, 30A I(D), 80V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | AUIRLR2908TRL vs IRLR2908TR |
IRLR2908TRLPBF | Power Field-Effect Transistor, 30A I(D), 80V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRLR2908TRL vs IRLR2908TRLPBF |
IRLR2908TRL | Power Field-Effect Transistor, 30A I(D), 80V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | AUIRLR2908TRL vs IRLR2908TRL |
IRLR2908TRRPBF | Power Field-Effect Transistor, 30A I(D), 80V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRLR2908TRL vs IRLR2908TRRPBF |
IRLR2908 | Power Field-Effect Transistor, 30A I(D), 80V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | AUIRLR2908TRL vs IRLR2908 |
AUIRLR2908 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | Infineon Technologies AG | AUIRLR2908TRL vs AUIRLR2908 |
IRLR2908 | Power Field-Effect Transistor, 30A I(D), 80V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRLR2908TRL vs IRLR2908 |