Part Details for AUIRLR3105 by Infineon Technologies AG
Overview of AUIRLR3105 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUIRLR3105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AUIRLR310 - 55V-60V N-Channel Automotive MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 125 |
|
$0.6466 / $0.7607 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 55V 25A DPAK | 4640 |
|
RFQ | |
DISTI #
2148073
|
Farnell | MOSFET, N-CH, 55V, 25A, DPAK RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$0.3579 | Buy Now |
Part Details for AUIRLR3105
AUIRLR3105 CAD Models
AUIRLR3105 Part Data Attributes:
|
AUIRLR3105
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRLR3105
Infineon Technologies AG
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 25 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 57 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AUIRLR3105
This table gives cross-reference parts and alternative options found for AUIRLR3105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRLR3105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLR3105TRLPBF | Power Field-Effect Transistor, 25A I(D), 55V, 0.037ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | AUIRLR3105 vs IRLR3105TRLPBF |
IRLR3105PBF | Power Field-Effect Transistor, 25A I(D), 55V, 0.037ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRLR3105 vs IRLR3105PBF |
IRLR3105TRRPBF | Power Field-Effect Transistor, 25A I(D), 55V, 0.037ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | AUIRLR3105 vs IRLR3105TRRPBF |
IRLR3105TRLPBF | Power Field-Effect Transistor, 25A I(D), 55V, 0.037ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRLR3105 vs IRLR3105TRLPBF |
IRLR3105 | Power Field-Effect Transistor, 25A I(D), 55V, 0.037ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | AUIRLR3105 vs IRLR3105 |
IRLR3105PBF | Power Field-Effect Transistor, 25A I(D), 55V, 0.037ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | AUIRLR3105 vs IRLR3105PBF |
AUIRLR3105TRL | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | International Rectifier | AUIRLR3105 vs AUIRLR3105TRL |
AUIRLR3105TRR | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | International Rectifier | AUIRLR3105 vs AUIRLR3105TRR |
IRLR3105TRL | Power Field-Effect Transistor, 25A I(D), 55V, 0.037ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | AUIRLR3105 vs IRLR3105TRL |