Part Details for AUIRLS3114Z by Infineon Technologies AG
Overview of AUIRLS3114Z by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUIRLS3114Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AUIRLS3114Z
|
Avnet Americas | Trans MOSFET N-CH 40V 122A 3-Pin(2+Tab) D2PAK Tube - Rail/Tube (Alt: AUIRLS3114Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
DISTI #
AUIRLS3114Z
|
Avnet Americas | Trans MOSFET N-CH 40V 122A 3-Pin(2+Tab) D2PAK Tube - Rail/Tube (Alt: AUIRLS3114Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
DISTI #
SP001516760
|
EBV Elektronik | Trans MOSFET N-CH 40V 122A 3-Pin(2+Tab) D2PAK Tube (Alt: SP001516760) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for AUIRLS3114Z
AUIRLS3114Z CAD Models
AUIRLS3114Z Part Data Attributes:
|
AUIRLS3114Z
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRLS3114Z
Infineon Technologies AG
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 56 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 143 W | |
Surface Mount | YES |