There are no models available for this part yet.
Overview of AUIRLU3114Z by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for AUIRLU3114Z by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-AUIRLU3114Z-448-ND
|
DigiKey | AUIRLU3114Z - 20V-40V N-CHANNEL Min Qty: 260 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3631 In Stock |
|
$1.1500 | Buy Now | |
DISTI #
AUIRLU3114Z
|
Avnet Americas | Trans MOSFET N-CH 40V 130A 3-Pin(3+Tab) IPAK Tube - Rail/Tube (Alt: AUIRLU3114Z) RoHS: Compliant Min Qty: 314 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 10317 Partner Stock |
|
$1.0112 / $1.1386 | Buy Now | |
Rochester Electronics | AUIRLU3114Z - 20V-40V N-Channel Automotive MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3631 |
|
$0.9869 / $1.1600 | Buy Now |
CAD Models for AUIRLU3114Z by Infineon Technologies AG
Part Data Attributes for AUIRLU3114Z by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
ROHS COMPLIANT, PLASTIC, IPAK-3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Additional Feature
|
AVALANCHE RATED, HIGH RELIABILITY, LOGIC LEVEL COMPATIBLE, ULTRA-LOW RESISTANCE
|
Avalanche Energy Rating (Eas)
|
260 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
40 V
|
Drain Current-Max (ID)
|
42 A
|
Drain-source On Resistance-Max
|
0.0065 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-251AA
|
JESD-30 Code
|
R-PSIP-T3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
140 W
|
Pulsed Drain Current-Max (IDM)
|
500 A
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for AUIRLU3114Z
This table gives cross-reference parts and alternative options found for AUIRLU3114Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRLU3114Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLU3114Z | Power Field-Effect Transistor, 42A I(D), 40V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, PLASTIC, IPAK-3 | Infineon Technologies AG | AUIRLU3114Z vs IRLU3114Z |
IRLU3114ZPBF | Power Field-Effect Transistor, 42A I(D), 40V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, LEAD FREE, PLASTIC, IPAK-3 | International Rectifier | AUIRLU3114Z vs IRLU3114ZPBF |