-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1609
|
Newark | Ir High Voltage Ic, -40 To 125Deg C Rohs Compliant: Yes |Infineon AUIRS1170STR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.3200 / $4.0500 | Buy Now |
DISTI #
AUIRS1170STR
|
Avnet Americas | MOSFET and Power Driver 6A Single Low Side Non-Inverting 8-Pin PSOP T/R - Tape and Reel (Alt: AUIRS1170STR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
AUIRS1170STR
|
Avnet Americas | MOSFET and Power Driver 6A Single Low Side Non-Inverting 8-Pin PSOP T/R - Tape and Reel (Alt: AUIRS1170STR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Chip1Cloud | IC GATE DRIVER 200V 8SOIC | 5000 |
|
RFQ | |
DISTI #
SP001609062
|
EBV Elektronik | MOSFET and Power Driver 6A Single Low Side Non-Inverting 8-Pin PSOP T/R (Alt: SP001609062) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3267598
|
element14 Asia-Pacific | IR HIGH VOLTAGE IC, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.9387 / $3.0370 | Buy Now |
DISTI #
3267598RL
|
element14 Asia-Pacific | IR HIGH VOLTAGE IC, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.9387 / $2.5505 | Buy Now |
DISTI #
3267598RL
|
Farnell | IR HIGH VOLTAGE IC, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$5.0791 / $5.4285 | Buy Now |
DISTI #
3267598
|
Farnell | IR HIGH VOLTAGE IC, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$5.0791 / $5.9028 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AUIRS1170STR
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRS1170STR
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 11 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.075 µs | |
Turn-on Time | 0.12 µs | |
Width | 3.9 mm |