-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, 0.5A, CMOS, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AUIRS2123STR-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE 8SOIC Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.5789 / $1.6406 | Buy Now |
DISTI #
AUIRS2123STR
|
Avnet Americas | MOSFET DRVR 600V 1-OUT Hi Side Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: AUIRS2123STR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.6488 / $2.0152 | Buy Now |
DISTI #
942-AUIRS2123STR
|
Mouser Electronics | Gate Drivers High Side Driver IC 600V 500mA 140ns RoHS: Compliant | 1950 |
|
$1.5700 / $3.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.5700 | Buy Now |
DISTI #
AUIRS2123STR
|
Avnet Americas | MOSFET DRVR 600V 1-OUT Hi Side Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: AUIRS2123STR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.6488 / $2.0152 | Buy Now |
|
Chip1Cloud | IC DRIVER HIGH SIDE 600V 8SOIC / Driver 600V 1-OUT High Side Non-Inv Automotive 8-Pin SOIC N T/R | 19900 |
|
RFQ | |
DISTI #
SP001512098
|
EBV Elektronik | MOSFET DRVR 600V 1-OUT Hi Side Non-Inv 8-Pin SOIC T/R (Alt: SP001512098) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AUIRS2123STR
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRS2123STR
Infineon Technologies AG
Buffer/Inverter Based MOSFET Driver, 0.5A, CMOS, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Driver Number of Bits | 1 | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.24 µs | |
Turn-on Time | 0.24 µs | |
Width | 3.9 mm |