Part Details for AV-10448 by Honeywell Sensing and Control
Overview of AV-10448 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77317-104-48LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 48 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for AV-10448
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-AV-10448-ND
|
DigiKey | Board Mount Hall Effect / Magnet Min Qty: 50 Container: Bulk MARKETPLACE PRODUCT |
1164 In Stock |
|
$1.4100 | Buy Now |
|
Onlinecomponents.com |
1164 Partner Stock |
|
$2.5100 / $14.3700 | Buy Now | |
DISTI #
AV10448-HON
|
TME | Sensor: Hall Min Qty: 25 | 1164 |
|
$1.6760 / $1.6790 | Buy Now |
DISTI #
C1S315200497670
|
Chip1Stop | Other electronic components | 1164 |
|
$1.3900 / $1.4900 | Buy Now |
|
Master Electronics |
1164 Partner Stock |
|
$2.5100 / $14.3700 | Buy Now |