-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 21.948717MHZ 8PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T0793
|
Newark | Crystal, 21.948717Mhz, 3.2Mm X 2.5Mm, Smd, Frequency Nom:21.948717Mhz, Crystal Case:3.2Mm X 2.5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:8Pf, Frequency Tolerance +/-:30Ppm, Product Range:Av Series, Frequency:21.948717Mhz Rohs Compliant: Yes |Txc AV-21.948717MAGV-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.4710 | Buy Now |
DISTI #
05W6306
|
Newark | Crystal, 21.948717Mhz, 8Pf, 3.2 X 2.5Mm, Frequency Nom:21.948717Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:8Pf, Frequency Tolerance +/-:30Ppm, Product Range:Av Series, No. Of Pins:4Pins Rohs Compliant: Yes |Txc AV-21.948717MAGV-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5620 | Buy Now |
DISTI #
887-1675-1-ND
|
DigiKey | CRYSTAL 21.948717MHZ 8PF SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8684 In Stock |
|
$0.3750 / $0.7900 | Buy Now |
DISTI #
717-AV21.948717MAGVT
|
Mouser Electronics | Crystals 21.948717MHz 30ppm 8pF -40C to 85C RoHS: Compliant | 4443 |
|
$0.3750 / $0.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.3750 | Buy Now |
DISTI #
21784404
|
Verical | Crystal 21.948717MHz ±30ppm (Tol) ±50ppm (Stability) 8pF FUND 60Ohm Automotive AEC-Q200 4-Pin SMD T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.3812 | Buy Now |
DISTI #
AV-21.948717MAGV
|
TME | Resonator: quartz, 21.948717MHz, ±30ppm, 8pF, SMD, 3.2x2.5x0.8mm Min Qty: 1000 | 0 |
|
$0.4830 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AV-21.948717MAGV-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
AV-21.948717MAGV-T
TXC Corporation
CRYSTAL 21.948717MHZ 8PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | AEC-Q200 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 21.948717 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES |