There are no models available for this part yet.
Overview of AV09C7L3D2001 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AV09C7L3D2001 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AV09C7L3D2001-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.05A 24V Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.0605 | Buy Now | |
DISTI #
642-AV09C7L3D2001
|
Mouser Electronics | Pushbutton Switches SPST-NO OFF-MOM LED BLUE 2VDC RoHS: Compliant | 0 |
|
$87.2800 / $89.5300 | Order Now | |
DISTI #
74998632
|
RS | PUSHBUTTON SWITCH AV SECURITY | APEM Components AV09C7L3D2001 Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$94.2200 | RFQ | |
Onlinecomponents.com | Pushbutton Switch - SPST-NO - Off-Mom - Round, Button, Flush Actuator - 50mA 24VDC - AntiVandal - Illuminated 2VDC Blue LED - Solder Lug. RoHS: Compliant | 0 |
|
$77.9700 / $163.3100 | Buy Now | ||
Master Electronics | Pushbutton Switch - SPST-NO - Off-Mom - Round, Button, Flush Actuator - 50mA 24VDC - AntiVandal - Illuminated 2VDC Blue LED - Solder Lug. RoHS: Compliant | 0 |
|
$77.9700 / $163.3100 | Buy Now |