There are no models available for this part yet.
Overview of AV09C7L3D2001K by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AV09C7L3D2001K by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75K6892
|
Newark | Pushbutton Switch Av Security Rohs Compliant: Yes |Apem AV09C7L3D2001K RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.7100 / $134.0400 | Buy Now | |
DISTI #
679-1075-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.05A 24V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
7 In Stock |
|
$88.6500 / $121.7700 | Buy Now | |
DISTI #
642-AV09C7L3D2001K
|
Mouser Electronics | Pushbutton Switches SPST-NO OFF-MOM LED BLUE 2VDC RoHS: Compliant | 0 |
|
$98.1300 / $121.4800 | Order Now | |
DISTI #
70066056
|
RS | Switch, P/B, Vandal Resist, Sealed, SPST-NO, OFF-MOM, LED, Blue,0.05A,24VDC,19mm, Solder | APEM Components AV09C7L3D2001K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$123.3600 | Buy Now | |
Onlinecomponents.com | Switch Push Button N.O. SPST Flat Button 0.05A 24VDC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
50 In Stock |
|
$96.3800 / $121.1600 | Buy Now | ||
Master Electronics | Switch Push Button N.O. SPST Flat Button 0.05A 24VDC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
50 In Stock |
|
$96.3800 / $121.1600 | Buy Now |
CAD Models for AV09C7L3D2001K by APEM Inc
Part Data Attributes for AV09C7L3D2001K by APEM Inc
AV09C7L3D2001K
APEM Inc
|
|
---|---|
Samacsys Manufacturer
|
Apem
|
Want to compare parts?
-
AV09C7L3D2001KAPEM IncVS
-