Part Details for AV09C7L3D2005K by APEM Inc
Overview of AV09C7L3D2005K by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV09C7L3D2005K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-AV09C7L3D2005K-ND
|
DigiKey | PUSHBUTTON SWITCH AV SECURITY Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.4275 | Buy Now |
DISTI #
642-AV09C7L3D2005K
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH AV SECURITY | 0 |
|
$74.6700 / $75.9400 | Order Now |
DISTI #
74998638
|
RS | PUSHBUTTON SWITCH AV SECURITY | APEM Components AV09C7L3D2005K Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$87.2000 | RFQ |
|
Onlinecomponents.com | Pushbutton Switch - SPST-NO - Off-Mom - Round, Button, Flush Actuator - 50mA 24VDC - Sealed - AntiVandal - Illuminated - 2VDC Yellow LED - Solder Lug. RoHS: Compliant | 0 |
|
$72.1600 / $151.1400 | Buy Now |
|
Master Electronics | Pushbutton Switch - SPST-NO - Off-Mom - Round, Button, Flush Actuator - 50mA 24VDC - Sealed - AntiVandal - Illuminated - 2VDC Yellow LED - Solder Lug. RoHS: Compliant | 0 |
|
$72.1600 / $151.1400 | Buy Now |
Part Details for AV09C7L3D2005K
AV09C7L3D2005K CAD Models
AV09C7L3D2005K Part Data Attributes
|
AV09C7L3D2005K
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
AV09C7L3D2005K
APEM Inc
Pushbutton Switch, SPST, Off-(on), Momentary, 0.05A, 24VDC, Solder Lug Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Apem | |
Actuator Finish | NICKEL | |
Actuator Length | 0.079 inch | |
Actuator Material | BRASS | |
Actuator Travel | 0.7112 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | INTL & FR PNL SEAL, YELLOW LED | |
Body Height | 17.399 mm | |
Body Length or Diameter | 18.9992 mm | |
Bushing Diameter | 0.748 inch | |
Bushing Length | 0.531 inch | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Plating | GOLD | |
Illumination | LED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.163 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for AV09C7L3D2005K
This table gives cross-reference parts and alternative options found for AV09C7L3D2005K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV09C7L3D2005K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AV09C7L3D2006E | Pushbutton Switch, SPST, Off-(on), Momentary, 0.05A, 24VDC, Solder Lug Terminal, Panel Mount | APEM Inc | AV09C7L3D2005K vs AV09C7L3D2006E |