-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Off-(on), Momentary, 0.05A, 24VDC, Solder Lug Terminal, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77C6010
|
Newark | Vandal Resistant Sw, Spst-No, 24V, Red, Product Range:Av Series, Panel Cutout Diameter:19.2Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Apem AV09C7L3D2006 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.8900 / $83.9000 | Buy Now |
DISTI #
679-1077-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.05A 24V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
19 In Stock |
|
$61.4785 / $82.7400 | Buy Now |
DISTI #
642-AV09C7L3D2006
|
Mouser Electronics | Pushbutton Switches SP N/O MOM RED LED RoHS: Compliant | 50 |
|
$61.4700 / $82.1500 | Buy Now |
DISTI #
70066059
|
RS | Switch, P/B, Vandal Resistant, SPST-NO, OFF-MOM, LED, Red, IP54,0.05A,24VDC,19mm, Solder | APEM Components AV09C7L3D2006 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$73.3700 / $81.5300 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Flat Button 0.05A 24VDC Momentary Contact Solder Lug RoHS: Compliant |
4 In Stock |
|
$66.4100 / $82.3300 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH, SPST, OFF-(ON), MOMENTARY, 0.05A, 24VDC, SOLDER LUG TERMINAL, PANEL MOUNT | 1 |
|
$65.7053 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Round Flat Button 0.05A 24VDC Momentary Contact Solder Lug RoHS: Compliant |
4 In Stock |
|
$66.4100 / $82.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AV09C7L3D2006
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
AV09C7L3D2006
APEM Inc
Pushbutton Switch, SPST, Off-(on), Momentary, 0.05A, 24VDC, Solder Lug Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Apem | |
Actuator Finish | NICKEL | |
Actuator Length | 0.079 inch | |
Actuator Material | BRASS | |
Actuator Travel | 0.7112 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | NO SEAL, RED LED | |
Body Height | 17.399 mm | |
Body Length or Diameter | 18.9992 mm | |
Bushing Diameter | 0.748 inch | |
Bushing Length | 0.531 inch | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Plating | GOLD | |
Illumination | LED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.163 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for AV09C7L3D2006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV09C7L3D2006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AV09C7L3D2006E | Pushbutton Switch, SPST, Off-(on), Momentary, 0.05A, 24VDC, Solder Lug Terminal, Panel Mount | APEM Inc | AV09C7L3D2006 vs AV09C7L3D2006E |