Part Details for AV09C7L3D2007 by APEM Inc
Overview of AV09C7L3D2007 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV09C7L3D2007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-AV09C7L3D2007-ND
|
DigiKey | PUSHBUTTON SWITCH AV SECURITY Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$106.1320 | Buy Now |
DISTI #
642-AV09C7L3D2007
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH AV SECURITY | 0 |
|
$83.9200 | Order Now |
DISTI #
74998640
|
RS | PUSHBUTTON SWITCH AV SECURITY | APEM Components AV09C7L3D2007 Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$98.0700 | RFQ |
|
Onlinecomponents.com | Pushbutton Switch - SPST-NO - 50mA 24VDC - C7 Case - Flat Nickel Plated Brass Actuator - White LED - Gold Plated Dome Contacts - Solder Lug. RoHS: Compliant | 0 |
|
$81.1600 / $169.9900 | Buy Now |
|
Master Electronics | Pushbutton Switch - SPST-NO - 50mA 24VDC - C7 Case - Flat Nickel Plated Brass Actuator - White LED - Gold Plated Dome Contacts - Solder Lug. RoHS: Compliant | 0 |
|
$81.1600 / $169.9900 | Buy Now |