Part Details for AV162241DGG by NXP Semiconductors
Overview of AV162241DGG by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AV162241DGG
AV162241DGG CAD Models
AV162241DGG Part Data Attributes:
|
AV162241DGG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AV162241DGG
NXP Semiconductors
IC ALVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT ENABLE ACTIVE HIGH FOR TWO FUNCTIONS | |
Family | ALVT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 3.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for AV162241DGG
This table gives cross-reference parts and alternative options found for AV162241DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV162241DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALVCH16245DGGR | 16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | AV162241DGG vs SN74ALVCH16245DGGR |
74LVTH16245BDL,118 | 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state@en-us SSOP 48-Pin | Nexperia | AV162241DGG vs 74LVTH16245BDL,118 |
74LVTH162245MEA | Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | AV162241DGG vs 74LVTH162245MEA |
PI74LPT16374AVEX | Bus Driver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | AV162241DGG vs PI74LPT16374AVEX |
74LVT162245MEA | Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | AV162241DGG vs 74LVT162245MEA |
IDT74ALVCH16245PFG8 | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TVSOP-48 | Integrated Device Technology Inc | AV162241DGG vs IDT74ALVCH16245PFG8 |
PI74LPT16374AVX | Bus Driver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | AV162241DGG vs PI74LPT16374AVX |
AV16241DGG-T | IC ALVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | AV162241DGG vs AV16241DGG-T |
SN74LVCR16245ADGGR | 16-BIT BUS TRANSCEIVER WITH 3-STATE OUTPUTS 48-TSSOP -40 to 85 | Texas Instruments | AV162241DGG vs SN74LVCR16245ADGGR |
74LVTH16245MEAX_NL | Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | AV162241DGG vs 74LVTH16245MEAX_NL |