Part Details for AV2210E112R04 by TE Connectivity
Overview of AV2210E112R04 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Price & Stock for AV2210E112R04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7778
|
Newark | Av22 Spm 0.4Va Move Ring Led White 12V |Alcoswitch Te Connectivity AV2210E112R04 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7400 / $19.5800 | Buy Now |
DISTI #
2266-AV2210E112R04-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 20V Min Qty: 5 Lead time: 20 Weeks Container: Tray MARKETPLACE PRODUCT |
98 In Stock |
|
$16.4300 / $17.3900 | Buy Now |
DISTI #
450-3111-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 20V Min Qty: 5 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8427 | Buy Now |
DISTI #
2213772-2
|
Avnet Americas | AV22 SPM 0.4VA MOVE RING LED WHITE 12V - Bulk (Alt: 2213772-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$13.4490 / $16.1844 | Buy Now |
|
Onlinecomponents.com | Switch Push Button OFF (ON) SPDT Flush Round Button 20VAC 20VDC 0.4VA Momentary Contact Panel Mount Solder Lug RoHS: Compliant |
98 Partner Stock |
|
$17.7600 / $21.4600 | Buy Now |
DISTI #
2213772-2
|
TME | Switch: vandal resistant, Pos: 2, SPST, IP67, OFF-(ON), Illumin: LED Min Qty: 10 | 0 |
|
$23.4200 | RFQ |
DISTI #
C1S114402663715
|
Chip1Stop | Push Button Switch RoHS: Compliant | 98 |
|
$16.3000 / $18.4000 | Buy Now |
|
Master Electronics | Switch Push Button OFF (ON) SPDT Flush Round Button 20VAC 20VDC 0.4VA Momentary Contact Panel Mount Solder Lug RoHS: Compliant |
98 Partner Stock |
|
$17.7600 / $21.4600 | Buy Now |
Part Details for AV2210E112R04
AV2210E112R04 CAD Models
AV2210E112R04 Part Data Attributes
|
AV2210E112R04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV2210E112R04
TE Connectivity
Pushbutton Switch, SPST, 0.4A, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 22 inch | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Voltage(AC)-Max | 250 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |