Part Details for AV3204 by Panasonic Electronic Components
Overview of AV3204 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV3204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC0162
|
Newark | Fs Switch Pin T |Panasonic AV3204 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5790 / $0.8330 | Buy Now |
DISTI #
255-AV3204-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 125V Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0145 | Buy Now |
DISTI #
AV3204
|
Avnet Americas | Switch Snap Action SPDT Pin Plunger Solder Through Hole 3A 250VAC 125VDC 0.98N (Alt: AV3204) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.5248 / $0.5942 | Buy Now |
DISTI #
769-AV3204
|
Mouser Electronics | Basic / Snap Action Switches FS Switch Pin t | 0 |
|
$0.5600 / $1.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.5470 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5370 / $0.8070 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5370 / $0.8070 | Buy Now |