Part Details for AV3204613 by Panasonic Electronic Components
Overview of AV3204613 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV3204613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC0165
|
Newark | Fs Switch Pin T |Panasonic AV3204613 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6630 / $0.9550 | Buy Now |
DISTI #
255-AV3204613-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0443 | Buy Now |
DISTI #
AV3204613
|
Avnet Americas | Switch Snap Action SPDT Pin Plunger Solder Through Hole 0.1A 250VAC 125VDC 0.98N (Alt: AV3204613) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6016 / $0.6812 | Buy Now |
DISTI #
769-AV3204613-A
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Switch | 0 |
|
$0.9140 / $1.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6270 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6160 / $0.9260 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6160 / $0.9260 | Buy Now |
Part Details for AV3204613
AV3204613 CAD Models
AV3204613 Part Data Attributes
|
AV3204613
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AV3204613
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Solder Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Panasonic | |
Actuator Travel | 1 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 6.4 mm | |
Body Height | 11.1 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | .1A@250VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.98 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 0.6 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for AV3204613
This table gives cross-reference parts and alternative options found for AV3204613. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV3204613, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABS1110413 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | Panasonic Electronic Components | AV3204613 vs ABS1110413 |
ABS1110418 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | Panasonic Electronic Components | AV3204613 vs ABS1110418 |
ABS4510413 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Solder Terminal, Pin Plunger Actuator, Through Hole-right Angle | Panasonic Electronic Components | AV3204613 vs ABS4510413 |
ABS5510413 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Solder Terminal, Pin Plunger Actuator, Through Hole-right Angle | Panasonic Electronic Components | AV3204613 vs ABS5510413 |
ABS4610418 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Wire Terminal, Pin Plunger Actuator, Panel Mount | Panasonic Electronic Components | AV3204613 vs ABS4610418 |
ABS1610413 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Wire Terminal, Pin Plunger Actuator, Panel Mount | Panasonic Electronic Components | AV3204613 vs ABS1610413 |
AM50040C4L3 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 2.4mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | Panasonic Electronic Components | AV3204613 vs AM50040C4L3 |
AM50040C4R3 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 2.4mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | Panasonic Electronic Components | AV3204613 vs AM50040C4R3 |
ABS4610413 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Wire Terminal, Pin Plunger Actuator, Panel Mount | Panasonic Electronic Components | AV3204613 vs ABS4610413 |
ABS5610413 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Wire Terminal, Pin Plunger Actuator, Panel Mount | Panasonic Electronic Components | AV3204613 vs ABS5610413 |