There are no models available for this part yet.
Overview of AV3502 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AV3502 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AC0285
|
Newark | Fs Switch Pin T |Panasonic AV3502 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5790 / $0.8330 | Buy Now | |
DISTI #
255-AV3502-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 125V Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0145 | Buy Now | |
DISTI #
AV3502
|
Avnet Americas | Switch Snap Action SPDT Pin Plunger PC Pins Through Hole 3A 250VAC 125VDC 0.49N (Alt: AV3502) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.5248 / $0.5942 | Buy Now | |
DISTI #
769-AV3502
|
Mouser Electronics | Basic / Snap Action Switches FS Switch Pin t | 0 |
|
$0.5480 / $1.1500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.5470 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5370 / $0.8070 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.5370 / $0.8070 | Buy Now |