Part Details for AV35023-A by Panasonic Electronic Components
Overview of AV35023-A by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV35023-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X3051
|
Newark | Av3/Avm3 (Fs) S |Panasonic AV35023-A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8090 / $0.9030 | Buy Now |
DISTI #
AV35023-A-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 125V Min Qty: 1000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8641 | Buy Now |
DISTI #
AV35023-A
|
Avnet Americas | Switch Snap Action SPDT Pin Plunger PC Pins Through Hole 3A 250VAC 125VDC 0.49N (Alt: AV35023-A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.7552 / $0.8551 | Buy Now |
DISTI #
74612871
|
RS | SW OthersAV3/AVM3 (FS) Subminiature Switch | Panasonic Electronic Components AV35023-A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1800 | RFQ |
|
Future Electronics | AV3 Series SPDT On-Mom 3 A 125 VAC 30 VDC Subminiature Snap Action Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks Container: Bulk | 0Bulk |
|
$0.8150 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action Spdt 3A 125V RoHS: Compliant |
1000 In Stock |
|
$0.8090 / $1.2350 | Buy Now |
DISTI #
56443620
|
Verical | Switch Snap Action Spdt 3A 125V Min Qty: 50 Package Multiple: 25 Date Code: 2114 | Americas - 1000 |
|
$1.1505 / $1.6120 | Buy Now |
|
Master Electronics | Switch Snap Action Spdt 3A 125V RoHS: Compliant |
1000 In Stock |
|
$0.8090 / $1.2350 | Buy Now |
Part Details for AV35023-A
AV35023-A CAD Models
AV35023-A Part Data Attributes
|
AV35023-A
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AV35023-A
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |