There are no models available for this part yet.
Overview of AV350261 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AV350261 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AC0287
|
Newark | Fs Switch Pin T |Panasonic AV350261 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6630 / $0.9550 | Buy Now | |
DISTI #
255-AV350261-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1630 | Buy Now | |
DISTI #
AV350261
|
Avnet Americas | Switch Snap Action SPDT Pin Plunger PC Pins Through Hole 0.1A 250VAC 125VDC 0.49N (Alt: AV350261) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6016 / $0.6812 | Buy Now | |
DISTI #
769-AV350261
|
Mouser Electronics | Basic / Snap Action Switches FS Switch Pin t | 0 |
|
$0.7650 / $1.3200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6270 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6160 / $0.9260 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.6160 / $0.9260 | Buy Now |