Part Details for AV373261 by Panasonic Electronic Components
Overview of AV373261 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV373261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC0429
|
Newark | Fs Switch Long |Panasonic AV373261 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7130 / $1.0200 | Buy Now |
DISTI #
255-AV373261-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1817 | Buy Now |
DISTI #
AV373261
|
Avnet Americas | Switch Snap Action SPDT Long Hinge Lever Left Angle Through Hole 0.1A 250VAC 125VDC 0.49N (Alt: AV373261) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6656 / $0.7536 | Buy Now |
DISTI #
769-AV373261
|
Mouser Electronics | Basic / Snap Action Switches FS Switch Long | 0 |
|
$0.6860 / $1.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6940 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6810 / $0.8840 | Buy Now | |
DISTI #
AV373261
|
Avnet Americas | Switch Snap Action SPDT Long Hinge Lever Left Angle Through Hole 0.1A 250VAC 125VDC 0.49N (Alt: AV373261) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6656 / $0.7536 | Buy Now |
|
Master Electronics | 0 |
|
$0.6810 / $0.8840 | Buy Now |